Dickies Universal FLEX Men's Trousers Black, Grey
- RS Stock No.:
- 325-906
- Mfr. Part No.:
- DK0A4XSWC661
- Manufacturer:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 325-906
- Mfr. Part No.:
- DK0A4XSWC661
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black, Grey | |
| Size | 34 | |
| Material | Cotton, Elastane, Polyester | |
| Series | Universal FLEX | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black, Grey | ||
Size 34 | ||
Material Cotton, Elastane, Polyester | ||
Series Universal FLEX | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- PK
The Dickies Universal Flex Trouser with holster pockets is designed for durability and practicality making it perfect for tradespeople and DIY enthusiasts. With a slim fit for comfort, reinforced knees for added strength and multiple pockets for essential tools these trousers provide both function and style. It has a Hammer loop and ruler pocket for carrying tools.
Grey and Black Colour
Pockets for inserting knee pads
Reflective tape for visibility
Handy attachment points for your tools
Related links
- Dickies Universal FLEX Men's Trousers Black, Grey
- Dickies Universal FLEX Men's Trousers Grey, Black
- Dickies Universal FLEX Men's Work Trouser Grey
- Dickies Universal FLEX Men's Work Trouser Black
- Dickies Universal FLEX Men's Work Trouser Black 30 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 121 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 137 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 141 cm Waist
