- RS Stock No.:
- 691-7415
- Mfr. Part No.:
- 3314J-1-203E
- Manufacturer:
- Bourns
45 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD2.49
(exc. GST)
SGD2.71
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD2.49 | SGD12.45 |
50 - 95 | SGD2.416 | SGD12.08 |
100 - 495 | SGD2.344 | SGD11.72 |
500 + | SGD2.274 | SGD11.37 |
*price indicative |
- RS Stock No.:
- 691-7415
- Mfr. Part No.:
- 3314J-1-203E
- Manufacturer:
- Bourns
Legislation and Compliance
Product Details
250mW 4mm Sealed 3314J Series - Straight Slot
Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3314 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |