- RS Stock No.:
- 652-4906
- Mfr. Part No.:
- 416MA101P
- Manufacturer:
- TE Connectivity
910 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD1.207
(exc. GST)
SGD1.316
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | SGD1.207 | SGD12.07 |
50 - 240 | SGD1.188 | SGD11.88 |
250 - 490 | SGD1.164 | SGD11.64 |
500 - 990 | SGD1.145 | SGD11.45 |
1000 + | SGD1.123 | SGD11.23 |
*price indicative |
- RS Stock No.:
- 652-4906
- Mfr. Part No.:
- 416MA101P
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 416 (5 x 2.5mm) Top Adjust
Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 416 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |