- RS Stock No.:
- 652-4748
- Mfr. Part No.:
- 3213X502M
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 652-4748
- Mfr. Part No.:
- 3213X502M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
125mW 3mm 3213 Series
Linear
Tiny 3.4mm square case
Super Thin 2mm High
Terminal layout stops solder bridging
Sealed for dip and wave solder
Suitable for solvent washing
Designed for auto adjust
Tiny 3.4mm square case
Super Thin 2mm High
Terminal layout stops solder bridging
Sealed for dip and wave solder
Suitable for solvent washing
Designed for auto adjust
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.125W |
Series | 3213 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 3.4mm |
Shaft Diameter | 1.9 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |