- RS Stock No.:
- 474-9169
- Mfr. Part No.:
- RJ-13S 10k Ohm (103)
- Manufacturer:
- Nidec Components
13 In stock for delivery within 3 working days
Added
Price Each
SGD6.02
(exc. GST)
SGD6.56
(inc. GST)
Units | Per unit |
1 - 99 | SGD6.02 |
100 - 499 | SGD5.89 |
500 - 999 | SGD5.72 |
1000 + | SGD5.55 |
- RS Stock No.:
- 474-9169
- Mfr. Part No.:
- RJ-13S 10k Ohm (103)
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | RJ-13 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 12.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |