- RS Stock No.:
- 474-9002
- Mfr. Part No.:
- RJ-13P 5k Ohm (502)
- Manufacturer:
- Nidec Components
- RS Stock No.:
- 474-9002
- Mfr. Part No.:
- RJ-13P 5k Ohm (502)
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.75W |
Series | RJ-13 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Diameter | 12.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |