- RS Stock No.:
- 474-7141
- Mfr. Part No.:
- CT-6ES 10k Ohm
- Manufacturer:
- Nidec Components
- RS Stock No.:
- 474-7141
- Mfr. Part No.:
- CT-6ES 10k Ohm
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer CT-6E series
Eco-friendly, lead-free, cadmium-free
General-purpose type
Sealed structure
General-purpose type
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | CT-6 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |