- RS Stock No.:
- 374-7005
- Mfr. Part No.:
- T63YB101KT20
- Manufacturer:
- Vishay
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 374-7005
- Mfr. Part No.:
- T63YB101KT20
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
6mm 1/4in. 250mW Top Adjust T63YB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Through Hole |
Number of Turns | 14 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | T63 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.8 mm |
Length | 6.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |