- RS Stock No.:
- 172-4462
- Mfr. Part No.:
- EVM2NSX80B54
- Manufacturer:
- Panasonic
Available for back order.
Added
Price Each (On a Reel of 3000)
SGD0.351
(exc. GST)
SGD0.383
(inc. GST)
Units | Per unit | Per Reel* |
3000 + | SGD0.351 | SGD1,053.00 |
*price indicative |
- RS Stock No.:
- 172-4462
- Mfr. Part No.:
- EVM2NSX80B54
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
150mW 2mm Open Frame Cermet - EVM2N & EVM2W Series
EVM2N and EVM2W Series 2 mm Square Low-Profile SMT Trimmer Potentiometers, with a cermet element and an open frame design. The EVM2W series features Automatic adjustment.
Excellent mountability
High reliability realised by cermet element
High reliability realised by cermet element
Applications
Audio/visual, office, and communication equipment
General electronic equipment
General electronic equipment
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.15W |
Series | EVM2N |
Termination Style | Solder Pad |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 2.2mm |
Minimum Operating Temperature | -40°C |
Element Material | Cermet |
Maximum Operating Temperature | +100°C |