- RS Stock No.:
- 168-0369
- Mfr. Part No.:
- 416PA101M
- Manufacturer:
- TE Connectivity
1000 In stock for delivery within 4 working days
Added
Price Each (On a Reel of 1000)
SGD0.774
(exc. GST)
SGD0.844
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 2000 | SGD0.774 | SGD774.00 |
3000 - 4000 | SGD0.745 | SGD745.00 |
5000 + | SGD0.699 | SGD699.00 |
*price indicative |
- RS Stock No.:
- 168-0369
- Mfr. Part No.:
- 416PA101M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 416 (2.5 x 5mm) Top Adjust
Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Selected for ±20% Tolerance
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Selected for ±20% Tolerance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 416 |
Termination Style | Pin |
Tolerance | ±20% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |