- RS Stock No.:
- 167-3362
- Mfr. Part No.:
- 3266W-1-103LF
- Manufacturer:
- Bourns
900 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 50)
SGD4.30
(exc. GST)
SGD4.69
(inc. GST)
Units | Per unit | Per Tube* |
50 + | SGD4.30 | SGD215.00 |
*price indicative |
- RS Stock No.:
- 167-3362
- Mfr. Part No.:
- 3266W-1-103LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
6mm in. 250mW Top Adjust 3266W Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3266 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.78 mm |
Length | 6.71mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |