- RS Stock No.:
- 163-9529
- Mfr. Part No.:
- 416MA103P
- Manufacturer:
- TE Connectivity
500 In stock for delivery within 4 working days
Added
Price Each (In a Box of 500)
SGD0.587
(exc. GST)
SGD0.64
(inc. GST)
Units | Per unit | Per Box* |
500 + | SGD0.587 | SGD293.50 |
*price indicative |
- RS Stock No.:
- 163-9529
- Mfr. Part No.:
- 416MA103P
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 416 (5 x 2.5mm) Top Adjust
Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 416 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |