- RS Stock No.:
- 162-2466
- Mfr. Part No.:
- T7YB102MT20
- Manufacturer:
- Vishay
200 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 50)
SGD4.825
(exc. GST)
SGD5.259
(inc. GST)
Units | Per unit | Per Tube* |
50 - 100 | SGD4.825 | SGD241.25 |
150 - 200 | SGD4.644 | SGD232.20 |
250 + | SGD4.353 | SGD217.65 |
*price indicative |
- RS Stock No.:
- 162-2466
- Mfr. Part No.:
- T7YB102MT20
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Cermet T7YB Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | T7 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 4 mm |
Diameter | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |