- RS Stock No.:
- 145-8305
- Mfr. Part No.:
- 0 505 04
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 145-8305
- Mfr. Part No.:
- 0 505 04
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Converter Type | 2 Way Adapter |
Country 1 | France |
Country 2 | Europe |
Type 1 Connector | 2P+E |
Type 2 Connector | European Socket |
Current Rating | 16A |