- RS Stock No.:
- 767-4945
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 767-4945
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Aluminium Tool Case
Professional tool case with removable and adjustable dividers to create up to 6 separate compartments for tool storage, plus a tool board within the lid.
Secure latches with lock
Protective feet to avoid scuffing & damage to the case
Internal hinged to keep lid open when working
Protective feet to avoid scuffing & damage to the case
Internal hinged to keep lid open when working
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Internal Height | 150 mm |
Internal Width | 440 mm |
Internal Depth | 300mm |
Internal Dimensions | 150 x 440 x 300mm |
Foam | Yes |
Watertight or Waterproof | No |
Wheels | No |
Colour | Silver |
Material Type | Metal |
Lockable | Yes |
Dividers | Yes |
Weight | 2.6kg |