- RS Stock No.:
- 887-2730
- Mfr. Part No.:
- 6989
- Manufacturer:
- Kimberly Clark
Discontinued product
Alternative
Kimberly Clark Plastic White Wall Mounting Paper Towel Dispenser, 297mm x 248mm x 374mm
SGD130.33
Each
RS Stock No.: 174-9571
- RS Stock No.:
- 887-2730
- Mfr. Part No.:
- 6989
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Washroom Systems - Kimberly Clark Professional
Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.
Specifications
Attribute | Value |
---|---|
Type | Wall Mounting |
Wall Mounted | Yes |
Colour | White |
Width | 330mm |
Depth | 430mm |
Height | 250mm |
Material | Plastic |
Range | Aquarius |