- RS Stock No.:
- 205-8740
- Mfr. Part No.:
- CPB2110000NGSS
- Manufacturer:
- APEM
- RS Stock No.:
- 205-8740
- Mfr. Part No.:
- CPB2110000NGSS
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The APEM CP series touch sensor switch with bushing diameter of 19mm provides momentary OFF switching. It is extremely easy to use and ideal for repetitive applications (no operating force). Their IK10 impact resistance provides robustness and unlimited life are perfect for self-service applications. It is resistant to chemicals and contaminants and also impervious to dust and dirt.
Independent or output image LED functionality
Activated by the touch of a finger
Life expectancy of 50 million cycles
Auto-calibration function
Sealed to IP68 and IP69K
No moving mechanical parts to wear out
Adjustable sensitivity
Aluminium anodized case
Activated by the touch of a finger
Life expectancy of 50 million cycles
Auto-calibration function
Sealed to IP68 and IP69K
No moving mechanical parts to wear out
Adjustable sensitivity
Aluminium anodized case
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Switch Type | Capacitive |
LED Colour | Green, Red |
Illuminated | Yes |
Output Type | NPN |
IP Rating | IP68, IP69K |