- RS Stock No.:
- 204-8085
- Mfr. Part No.:
- MC19MCSRG
- Manufacturer:
- Bulgin
- RS Stock No.:
- 204-8085
- Mfr. Part No.:
- MC19MCSRG
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
Sealed to IP68 and IP69K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Switch Type | Capacitive |
Switch Function | NC |
LED Colour | Green, Red |
Illuminated | Yes |
Maximum Input Voltage | 24V dc |
Minimum Input Voltage | 12V dc |
IP Rating | IP68, IP69K |
Contact Material | Stainless Steel |
Current Rating | 500mA |