- RS Stock No.:
- 204-7884
- Mfr. Part No.:
- MC25MCSRG
- Manufacturer:
- Bulgin
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Price Each (In a Box of 60)
SGD63.185
(exc. GST)
SGD68.872
(inc. GST)
units | Per unit | Per Box* |
60 - 60 | SGD63.185 | SGD3,791.10 |
120 - 180 | SGD61.795 | SGD3,707.70 |
240 + | SGD60.468 | SGD3,628.08 |
*price indicative |
- RS Stock No.:
- 204-7884
- Mfr. Part No.:
- MC25MCSRG
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
Sealed to IP68 and IP69K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Switch Type | Capacitive |
Switch Function | NC |
LED Colour | Green, Red |
Illuminated | Yes |
Maximum Input Voltage | 24V dc |
Minimum Input Voltage | 12V dc |
IP Rating | IP68, IP69K |
Contact Material | Stainless Steel |
Current Rating | 500mA |