- RS Stock No.:
- 204-7869
- Mfr. Part No.:
- MC25LCRGR
- Manufacturer:
- Bulgin
Temporarily out of stock - back order for despatch 12/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 60)
SGD78.166
(exc. GST)
SGD85.201
(inc. GST)
Units | Per unit | Per Box* |
60 - 60 | SGD78.166 | SGD4,689.96 |
120 - 180 | SGD76.446 | SGD4,586.76 |
240 + | SGD74.805 | SGD4,488.30 |
*price indicative |
- RS Stock No.:
- 204-7869
- Mfr. Part No.:
- MC25LCRGR
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
Sealed to IP68 and IP69K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Switch Type | Capacitive |
Switch Function | NC |
LED Colour | Green, Red |
Illuminated | Yes |
Maximum Input Voltage | 24V dc |
Minimum Input Voltage | 12V dc |
IP Rating | IP68, IP69K |
Contact Material | Red Anodised |
Current Rating | 500mA |