Capacitive Push Button Switch, Lock ,Illuminated, Red, IP68

  • RS Stock No. 175-8612
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Capacitive Touch Switch (TC Series)

IP68 rated, available in 16mm, 19mm, 22mm sizes.
The distinctive features are zero actuation force, momentary and latching mode, independent LED control 2 or 3 colors.
The mechanical life up to momentary 10 millions cycles and contact rating up to 1 Amps, 12VDC.

Applications

RS PRO Sub-Miniature Pushbutton Switches

Specifications
Attribute Value
Switch Type Capacitive
Maximum Input Voltage 24V dc
Output Type NPN
Illuminated Yes
LED Colour Red
IP Rating IP68
Current Rating 1A
Temporarily out of stock - back order for despatch 18/11/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 20)
SGD 79.765
(exc. GST)
SGD 85.349
(inc. GST)
units
Per unit
Per Tray*
20 +
SGD79.765
SGD1,595.30
*price indicative
Related Products
Illuminated 2 position selector switch heads for use ...
Description:
Illuminated 2 position selector switch heads for use with the RS PRO modular plastic push button series. Robust design in Green, Red and Amber with modern silver coloured bezel. Simple installation via standard lock nut. 22mm DiameterLatching and Sprung return ...
IP68 rated. Available in 16mm, 19mm, 22mm sizes.The ...
Description:
IP68 rated. Available in 16mm, 19mm, 22mm sizes.The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
IP68 rated, available in 16mm, 19mm, 22mm sizes.The ...
Description:
IP68 rated, available in 16mm, 19mm, 22mm sizes.The distinctive features are zero actuation force, momentary and latching mode, independent LED control 2 or 3 colors.The mechanical life up to momentary 10 millions cycles and contact rating up to 1 Amps, ...
Touch switches from RS that are available in ...
Description:
Touch switches from RS that are available in various colours and illumination options. An auto calibration function ensures the switch adapts to changing environments. Ideal for the food and medical industry as a gloved hand will activate the switch.The impact ...