- RS Stock No.:
- 113-5893
- Mfr. Part No.:
- 98044054124
- Manufacturer:
- 3M
Discontinued product
Alternative
- RS Stock No.:
- 113-5893
- Mfr. Part No.:
- 98044054124
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Black Privacy Filters
3M Black Privacy Filters are the fast, effective and affordable way to keep your on-screen data confidential and protect your laptop and desktop devices.
Keep scratches, abrasion, glare, prying eyes at bay and enjoy a straight-on clear view while people on all sides of you see a darkened screen. Privacy filters and protectors are ideal for using in open plan offices and while travelling.
Keep scratches, abrasion, glare, prying eyes at bay and enjoy a straight-on clear view while people on all sides of you see a darkened screen. Privacy filters and protectors are ideal for using in open plan offices and while travelling.
Easy to Apply
Easy to Share
Scratch-resistant screens
Offering full 60 degree privacy protection from either side when you need it
3M Privacy Filters keep prying eyes in the dark.
Easy to Share
Scratch-resistant screens
Offering full 60 degree privacy protection from either side when you need it
3M Privacy Filters keep prying eyes in the dark.
Keep Prying Eyes In The Dark & Extra Protection
3M patented micro-louvre black out technology blocks the view of the screen to everyone but the user sitting directly in front of it.
Privacy screens fit snugly over the desktop display, shielding data from curious onlookers and protecting screens from scuffs and scratches.
Privacy screens fit snugly over the desktop display, shielding data from curious onlookers and protecting screens from scuffs and scratches.
Aid Compliance To Data Protection Guidelines
3M Black Privacy Filters can contribute to the implementation of ISO27001 and other market specific
Anti-Glare Screens
Efficient, easy to install glare-reducing screens that conform to EC requirements relating to the effects of problems suffered by long time users of unguarded VDUs.
Specifications
Attribute | Value |
---|---|
Screen Size | 19in |
Screen Type | LCD |
Colour | Black |
Width Without Stand | 408mm |
Height Without Stand | 255mm |