AD7843ARUZ, Touch Screen Digitizer, 12 bit- 125ksps, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Touch Screen Digitizers, Analog Devices

Touch Screen Digitisers

Specifications
Attribute Value
Conversion Rate 125ksps
Resolution 12 bit
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
Height 1.05mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
864 In stock for delivery within 3 working days
Price Each (In a Tube of 96)
SGD 3.312
(exc. GST)
SGD 3.544
(inc. GST)
units
Per unit
Per Tube*
96 +
SGD3.312
SGD317.952
*price indicative