BU21026MUV-E2, Resistive Touch Screen Controller, 12 bit 2-Wire, 20-Pin VQFN020V4040

  • RS Stock No. 185-1262
  • Mfr. Part No. BU21026MUV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BU21026MUV is a low power 4-wire resistive touch screen controller. BU21026MUV measures coordinates and touch pressures with a 12bit A/D converter. BU21026MUV has a digital filter for noise reduction.

4-wire resistive touch screen controller
Single 1.65V to 3.60V supply.
Low standby current (0.8μA max)
12bit SAR A/D converter
2-wire serial interface
Command base interface
Digital filter
Touch pressure measurement
Auto power down control
Built-in clock oscillation circuit

Specifications
Attribute Value
Resolution 12 bit
Sensing Technology Resistive
Sensing Wire Type 2-Wire
Mounting Type Surface Mount
Package Type VQFN020V4040
Pin Count 20
Typical Operating Supply Voltage 3 V
Dimensions 4 x 4 x 1mm
Length 4mm
Width 4mm
Height 1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -30 °C
Temporarily out of stock - back order for despatch 23/09/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 0.952
(exc. GST)
SGD 1.019
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD0.952
SGD2,380.00
*price indicative
Related Products
A range of Programmable System-on-chip (PSoC®) products from ...
Description:
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
A range of Programmable System-on-chip (PSoC®) products from ...
Description:
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
The MTCH102, MTCH105 and MTCH108 devices from Microchip ...
Description:
The MTCH102, MTCH105 and MTCH108 devices from Microchip are Capacitive Touch/Proximity Controller ICs that convert touch or proximity detection into a simple digital output. The sensitivity level of the controller is configurable and a low-power mode included, allowing for easy ...
The MTCH6303 from Microchip is a projected capacitive ...
Description:
The MTCH6303 from Microchip is a projected capacitive touch (PCAP/PCT) controller that offers multi-touch capability. Incorporated into the device is a ready-made multi-finger gesture suite that allows designers to add modern user interface interaction such as pinch and zoom, multi-finger ...