BU21025GUL-E2, Resistive Touch Controller IC, 12 bit 43.48ksps Serial-I2C 4-Wire, 12-Pin VCSP50L2

  • RS Stock No. 171-4178
  • Mfr. Part No. BU21025GUL-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BU21025GUL is a low power 4-wire resistive touchscreen controller. BU21025GUL measures coordinates and touch pressures with a 12bit A/D converter.
BU21025GUL has a digital filter for noise reduction.

4-wire resistive touch screen controller
Single 1.65V to 3.60V supply.
Low standby current ( 0.8uA max)
12bit SAR A/D converter
2-wire serial interface
Command base interface
Digital filter
Touch pressure measurement
Auto power down control
Built-in clock oscillation circuit
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Car Audio
Barcode Scanner
Single Board Computer
Digital Stethoscope
Network Attached Storage
Car Navigation
X-ray Inspection Machine for Security
PND (Portable Navigation Device)
Monitor for Medical
ECG(EKG)
Fingerprint Authentication Device
Pulse Oximeter
Display for EMS
Netbook
Digital Video Camera

Specifications
Attribute Value
Conversion Rate 43.48ksps
Resolution 12 bit
Interface Type Serial-I2C
Sensing Technology Resistive
Sensing Wire Type 4-Wire
Mounting Type Surface Mount
Package Type VCSP50L2
Pin Count 12
Typical Operating Supply Voltage 3 V
Dimensions 2 x 1.5 x 0.45mm
Length 2mm
Width 1.5mm
Height 0.45mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -30 °C
25 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 1.97
(exc. GST)
SGD 2.11
(inc. GST)
units
Per unit
Per Pack*
5 - 95
SGD1.97
SGD9.85
100 - 245
SGD1.774
SGD8.87
250 - 495
SGD1.612
SGD8.06
500 - 995
SGD1.48
SGD7.40
1000 +
SGD1.368
SGD6.84
*price indicative
Packaging Options:
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for ...
Description:
AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for crimping 2 conductors. These TWIN Bootlace Wire Ferrules are made from tin plated copper with a polypropylene plastic sleeve.For suitable hand crimp tools see stock numbers 803-4310, 803-4313 and 803-4405 typically.
The MTCH102, MTCH105 and MTCH108 devices from Microchip ...
Description:
The MTCH102, MTCH105 and MTCH108 devices from Microchip are Capacitive Touch/Proximity Controller ICs that convert touch or proximity detection into a simple digital output. The sensitivity level of the controller is configurable and a low-power mode included, allowing for easy ...
The MTCH105 is a 5 channels Proximity/Touch controller ...
Description:
The MTCH105 is a 5 channels Proximity/Touch controller with 5 simple digital outputs. The sensitivity and power mode can be configured. The MTCH105 device uses an advanced optimization algorithm to actively suppress noise from the signal to achieve reliable proximity/touch ...