BU21023MUV-E2, Resistive Touch Controller IC, 10 bit 4-Wire, 28-Pin VQFN028V5050

  • RS Stock No. 171-4086
  • Mfr. Part No. BU21023MUV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BU21023MUV is 4-wire resistive touch screen controller IC.

4-wire resistive touch screen interface
3.0V single power supply
4-wire SPI interface / 2-wire serial interface
Selectable download way of CPU firmware (Host or EEPROM)
Two points and gesture detection
Applications:
Coin Processing Machines
Barcode Scanner
Refrigerator
Single Board Computer
Network Attached Storage
PPC (Plain Paper Copier)
Portable Audio
MFP(Multi Function Printer)
Ultrasound System for Portable
ECG(EKG)
Display for EMS
Ultrasound System
Digital Video Camera
Netbook
Smartphone / Tablet PCs
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
Mobile Phone
POS (Point Of Sales System)
Data Management Apparatus for Remote Healthcare
Embedded PC
PND (Portable Navigation Device)
X-ray Inspection Machine for Security
Monitor for Medical
Digital Still Camera
Fingerprint Authentication Device
Pulse Oximeter
CPAP

Specifications
Attribute Value
Resolution 10 bit
Sensing Technology Resistive
Sensing Wire Type 4-Wire
Mounting Type Surface Mount
Package Type VQFN028V5050
Pin Count 28
Typical Operating Supply Voltage 3 V
Dimensions 5 x 5 x 0.98mm
Length 5mm
Width 5mm
Height 0.98mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -20 °C
Temporarily out of stock - back order for despatch 13/07/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 4.52
(exc. GST)
SGD 4.84
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD4.52
SGD11,300.00
*price indicative
Related Products
The AD823x devices are integrated signal conditioning blocks ...
Description:
The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications. They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote ...
The AD823x devices are integrated signal conditioning blocks ...
Description:
The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications. They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote ...
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
The CAP1298 is a turnkey capacitive touch controller ...
Description:
The CAP1298 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add aesthetically pleasing, low-cost and robust touch interfaces. It also offers improved proximity detection with its ...