Phoenix Contact SAC-ASI-J-Y-Y-N Series AS-Interface H-distributor for Use with Distribution Of AS-Interface Flat-Ribbon
- RS Stock No.:
- 248-2277
- Mfr. Part No.:
- 1405622
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 248-2277
- Mfr. Part No.:
- 1405622
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Phoenix Contact AS-interface H-distributor with a high degree of protection with four number of position.
Rated current at 40°C 8 A
Rated voltage ≤ 32 V DC
Number of positions 4
Overvoltage category III
Rated voltage ≤ 32 V DC
Number of positions 4
Overvoltage category III
Specifications
Attribute | Value |
---|---|
Accessory Type | AS-Interface H-distributor |
Series | SAC-ASI-J-Y-Y-N |
For Use With | Distribution Of AS-Interface Flat-Ribbon Conductors |