- RS Stock No.:
- 914-5010
- Mfr. Part No.:
- 2460-060-241E
- Manufacturer:
- Peli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 914-5010
- Mfr. Part No.:
- 2460-060-241E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli 2460 LED Atex Zone 1 Rechargeable LED Torch
The Peli 2460 rechargeable Recoil LED torch features an ergonomic switch that allows easy operation, even with gloves on. This LED torch is lightweight and certified to ATEX Zone 1, category 2. The 2460 LED light uses a long life NiMH battery pack and comes with a charger base that can be used with the 220V transformer, or in a vehicle through direct wiring or 12V plug-in adapter.
4.30 hours battery burn time at 10°C
112 lumens
Weight with batteries 0.22 kg
Weight without batteries o.12 kg
4 x AA NiMH batteries included
Charge time: 2-3 hours
112 lumens
Weight with batteries 0.22 kg
Weight without batteries o.12 kg
4 x AA NiMH batteries included
Charge time: 2-3 hours
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | LED |
Luminosity | 112 lm |
Case Material | Plastic |
Batteries | AA |
Hazardous Area Certification | ATEX |
Model | 2460 |
Hazardous Area | Yes |
Zone | Zone 1 |
Range | 153 m |
Beam Type | Spot |
Length | 178 mm |
Colour | Grey |