- RS Stock No.:
- 907-6431
- Mfr. Part No.:
- NSEXPLORER250
- Manufacturer:
- Nightsearcher
Discontinued product
- RS Stock No.:
- 907-6431
- Mfr. Part No.:
- NSEXPLORER250
- Manufacturer:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher Explorer 250 Rechargeable LED Flashlight
The Nightsearcher Explorer 250 is a powerful USB rechargeable LED torch with a bright 300 m beam and 250 lumens of light output. It is fitted with an advanced CREE XP-E2 LED. This torch is pocket sized, robust and manufactured from lightweight aircraft grade aluminium. Three light modes (high, low and strobe) to suit your needs and a very long 40 hour running time on the low setting.
Features and benefits
USB rechargeable
3.7V Li-ion 18650 2200 mAh battery
Three light settings: high, low and strobe
Run time: 6 hours high, 40 hours low and 10 hours strobe
250 lumens
300 m beam
Weight: 178g (including battery)
Supplied with
Wrist strap
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 250 lm |
Case Material | Aluminium |
Batteries | Battery Pack |
Hazardous Area | No |
Model | Explorer-250 |
Range | 300 m |
Beam Type | Spot |
Length | 148 mm |
Colour | Black |
Head Diameter | 36mm |