- RS Stock No.:
- 792-4225
- Mfr. Part No.:
- 7299R - H14R.2
- Manufacturer:
- Led Lenser
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD275.32
(exc. GST)
SGD300.10
(inc. GST)
Units | Per unit |
1 + | SGD275.32 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 792-4225
- Mfr. Part No.:
- 7299R - H14R.2
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
H14R.2 (7299-R) LED Rechargeable Head Torch
The LED LENSER H14R.2 professional rechargeable head lamp is a high performance lighting system. This head torch can be adapted from head worn to mobile spot light or body lamp utilising its own unique fastening system.
LED Technology
A cutting edge Cree Xtreme LED Light Chip is fitted. Combined with LED Lenser's patented Advanced Focus System, this superb head lamp sends out 850 lumens of sharply focused white light.
This head torch also has a beam range of up to 300 m when focused to spot beam. A simple turn of the head to refocus and the H14R.2 produces a flawless flood beam for near illumination.
This head torch also has a beam range of up to 300 m when focused to spot beam. A simple turn of the head to refocus and the H14R.2 produces a flawless flood beam for near illumination.
Smart Light Technology
Pre-programmed electronics bring the brilliance of Smart Light Technology (SLT) to the user. SLT allows easy control of lighting output and modes using the newly designed multi function wheel switch on the battery pack. SLT gives the user two energy usage modes (Constant Current and Energy Saving), three light programmes (Easy Low, Easy Power, Signal). SLT also provides six light output options (Power, Low Power, Boost, Blink, Dim and Pulse).
Safety Features
he H14.R2 also features a rear mounted safety light. This is a red light that can be switched to show solidly or blinking so that colleagues are aware of your location in the dark. A low battery message system informs the user when the batteries need charging.
Rechargeable and Power Saving
The H14R.2 is rechargeable from the supplied mains or USB charging connectors. A Transport Lock prevents the light from being switched on inadvertently, thus saving power for when you need it.
Features & Benefits
3 in 1 rechargeable head lamp that cleverly also transforms into a mini spotlight or belt/body lamp
Energy efficient Cree Xtreme LED Light Chip
Advanced Focus System™ Optics
Smart Light Technology(SLT)
Multi function Dynamic 'wheel' switch
Directional light
Robust cabling
Low Battery Message System
Battery life indicator
Transport lock
Ergonomic comfort design
Recalibrated lens for wider light beam angle
Corrosion resistant gold plated contacts for better conductivity
Water and dust-resistant: IPX54
Weight: 340 g
Burn time: 40 hours
Energy efficient Cree Xtreme LED Light Chip
Advanced Focus System™ Optics
Smart Light Technology(SLT)
Multi function Dynamic 'wheel' switch
Directional light
Robust cabling
Low Battery Message System
Battery life indicator
Transport lock
Ergonomic comfort design
Recalibrated lens for wider light beam angle
Corrosion resistant gold plated contacts for better conductivity
Water and dust-resistant: IPX54
Weight: 340 g
Burn time: 40 hours
Note
If neccessary, 4 AA batteries can be fitted instead. However it is not possible to charge AA batteries inside the unit.
UK plug
UK plug
Supplied with
Rechargeable lithium-ion battery pack, belt hook, mains charger, USB cable, user manual
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 850 lm |
Batteries | AA |
Hazardous Area | No |
Range | 300 m |
Beam Type | Flood, Spot |
Weight with Batteries | 340g |
Colour | Black |
Head Diameter | 32mm |
Case Material | Aluminium |