- RS Stock No.:
- 180-6086
- Mfr. Part No.:
- 9170200100
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 180-6086
- Mfr. Part No.:
- 9170200100
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl KL 2-00 LED Torch
The Brennenstuhl KL 2-00 LED torch is a perfect choice for a range of indoor as well as outdoor applications. Use of LED technology has many advantages over the conventional lighting technology like decreased power consumption and thus cost savings on electricity bills, increased life expectancy and many more. The head lamp works efficiently even in the most challenging outdoor requirements because of its multiple advanced options. The features like multiple operating modes, high power brightness, highly focused beam and contactless switching makes the LED flash light a complete product.
Features and Benefits
With extra bright Luxeon-LED for powerful light.
Two options for operating modes like manual and Infrared sensor for a contact-less switching on
Long beam range of 130m
Multiple options for setting the luminosity like 100%, 50%, 10%, SOS
Long discharging time
Rear light has steady or blinking flash light indications for increased safety in darkness
Two options for operating modes like manual and Infrared sensor for a contact-less switching on
Long beam range of 130m
Multiple options for setting the luminosity like 100%, 50%, 10%, SOS
Long discharging time
Rear light has steady or blinking flash light indications for increased safety in darkness
Applications
Construction sites
Mining sites
Mining sites
Certifications
IP44 Protection against foreign objects and water splashes
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Model Number | professionalLINE KL2-00 |
Lamp Type | LED |
Luminosity | 250 lm |
Batteries | AA |
Range | 130 m |
Beam Type | Spot |