- RS Stock No.:
- 177-4447
- Mfr. Part No.:
- HL-4R
- Manufacturer:
- Unilite
109 In stock for delivery within 4 working days
Added
Price Each
Was SGD123.33
You pay
SGD117.16
(exc. GST)
SGD127.70
(inc. GST)
Units | Per unit |
1 - 4 | SGD117.16 |
5 + | SGD96.42 |
- RS Stock No.:
- 177-4447
- Mfr. Part No.:
- HL-4R
- Manufacturer:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unilite Micro USB LED Headlight
The HL-4R is a high performance all round headtorch with a bright 275 lumen output. It operates for 6.5 hours on full and is powered by a li-polymer rechargeable battery. In addition to the white LED mode, there are also 2 x Red LEDs with solid/flash functions for nightvision and safety mode. It is built of a strong ABS blend and has an IPX6 water resistance which protects it against the heaviest downpours. It can be used with either its silicone grip lined headband or 3M VHB adhesive helmet mount.
Features and Benefits
275 Lumen white CREE LED
2 x Red LEDs - solid and flash modes
Compatible with headband and 3M adhesive helmet mount
Strong ABS housing
Fully weatherproof IPX6 rating
3.7v 1800mAh Li-Polymer battery
Rotational 45° head
2 x Red LEDs - solid and flash modes
Compatible with headband and 3M adhesive helmet mount
Strong ABS housing
Fully weatherproof IPX6 rating
3.7v 1800mAh Li-Polymer battery
Rotational 45° head
Certifications
CREE certified
Specifications
Attribute | Value |
---|---|
Model Number | HL-4R |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 275 lm |
Batteries | Li-Polymer |
IP Rating | IPX6 |
Range | 95 m |
Beam Type | Flashing |
Weight with Batteries | 78g |
Colour | Yellow |
Head Diameter | 40mm |
Case Material | ABS |