- RS Stock No.:
- 128-8793
- Mfr. Part No.:
- 1678760
- Manufacturer:
- brennenstuhl
5 In stock for delivery within 4 working days
Added
Price Each
SGD34.14
(exc. GST)
SGD37.21
(inc. GST)
Units | Per unit |
1 + | SGD34.14 |
- RS Stock No.:
- 128-8793
- Mfr. Part No.:
- 1678760
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl LuxPremium LED Head Torch 100 lm
The Brennenstuhl LuxPremium Headlight provides comfort, lightweightness with a powerful CREE-LED for extra bright light. The front light can be adjusted and the battery park to the rear for balanced and comfortable wearing. You can switch between three lighting modes (100%, 20%, and SOS) easily for good versitality. The torch is powered by two AA batteries, allowing 10 hours run time with a range of up to 40 metres.
Features and Benefits
Powerful CREE-LED for bright light
Elasticate comfortable headband
Three lighting modes
Battery type: 2 x AA (included)
Lumen output: 100 lm
Light duration: 10 hours
Protection rating: IP44
Specifications
Attribute | Value |
---|---|
Model Number | LuxPremium KL100 |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 100 lm |
Batteries | AA |
Hazardous Area | No |
IP Rating | IP44 |
Range | 40 m |
Beam Type | Flood |
Colour | Black |
Case Material | Plastic |