- RS Stock No.:
- 128-8792
- Mfr. Part No.:
- 1678780
- Manufacturer:
- brennenstuhl
- RS Stock No.:
- 128-8792
- Mfr. Part No.:
- 1678780
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl LuxPremium LED Head Torch 200 lm
The Brennenstuhl LuxPremium Headlight provides comfort, lightweightness with a powerful CREE-LED for extra bright light. The front light can be adjusted and infinitely focused from close up working to high beam focused light. The back of the headlight has the battery park and a light for activities such as running or cycling. You can switch between four lighting modes (100%, 40%, 100% with rear blinking light and SOS) easily for good versitality. The torch is powered by three AA batteries, allowing 4 hours run time with a range of up to 100 metres.
Features and Benefits
Powerful CREE-LED for bright light
Elasticate comfortable headband
Four lighting modes
Battery type: 3 x AA (included)
Lumen output: 200 lm
Light duration: 4 hours
Protection rating: IP44
Specifications
Attribute | Value |
---|---|
Model Number | LuxPremium KL200F |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 200 lm |
Batteries | AA |
Hazardous Area | No |
IP Rating | IP44 |
Range | 100 m |
Beam Type | Flood |
Colour | Black |
Case Material | Plastic |