- RS Stock No.:
- 761-2953
- Mfr. Part No.:
- E010105B
- Manufacturer:
- Expert
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 761-2953
- Mfr. Part No.:
- E010105B
- Manufacturer:
- Expert
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
7 Drawer Roller Cabinet
A 7 drawer roller cabinet designed to accept 3 modules per drawer for easy and organised tool storage.
7 drawers with useable dimensions of 760x420mm
4 x 60mm deep with a maximum load weight of 15kg
3 x 130mm deep with a maximum load weight of 20kg
Drawers open competely
Central locking
Worktop features a removable 2 mm ABS plate with a load weight of 600kg
Four 125mm wheels
4 x 60mm deep with a maximum load weight of 15kg
3 x 130mm deep with a maximum load weight of 20kg
Drawers open competely
Central locking
Worktop features a removable 2 mm ABS plate with a load weight of 600kg
Four 125mm wheels
Specifications
Attribute | Value |
---|---|
Number of Drawers | 7 |
Wheeled | Yes |
Length | 500mm |
Width | 800mm |
Height | 987mm |
Dimensions | 800 x 500 x 987mm |
Type | Cabinet |
Load Capacity | 600kg |
Weight | 61.5kg |