- RS Stock No.:
- 135-8873
- Mfr. Part No.:
- ROLL.CR4M3PF
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 135-8873
- Mfr. Part No.:
- ROLL.CR4M3PF
- Manufacturer:
- Facom
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom Mobile Tool Chest
Facom mobile tool chest, professional heavy-duty garage or workshop trolley that brings your tools where you need them. Built in tool and side storage, perfect combo for moving quickly between different types of applications
Features and Benefits
Resistant to static load of 700 kg
Resistant to impacts and hydrocarbons
Integrated edges: avoids the fall of tools
Lock on side to reduce risk of damage
Centralised locking system, delivered with 2 keys, one folding
Bottle holder included
Weight: 39 kg
Resistant to impacts and hydrocarbons
Integrated edges: avoids the fall of tools
Lock on side to reduce risk of damage
Centralised locking system, delivered with 2 keys, one folding
Bottle holder included
Weight: 39 kg
Portability
4 wheels dia. 125 mm
2 swivelling (one with brake) and 2 fixed - Roller cabinet delivered with wheels attached
2 swivelling (one with brake) and 2 fixed - Roller cabinet delivered with wheels attached
Drawer Specification
3 drawers height 60 mm
1 drawer height 130 mm
Maximum load per drawer: 20/25 kg
1 drawer height 130 mm
Maximum load per drawer: 20/25 kg
Dimensions
Length: 748 mm
Depth: 585 mm
Height: 650 mm
Depth: 585 mm
Height: 650 mm
Facom Mobile Storage System
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Tool Chest |
Number of Drawers | 4 |
Wheeled | Yes |
Length | 748mm |
Width | 585mm |
Height | 650mm |
Dimensions | 748 x 585 x 650mm |
Load Capacity | 700kg |