SuperRod Nylon Tool Pouch

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
790-332
Mfr. Part No.:
5139PAD
Manufacturer:
SuperRod
Find similar products by selecting one or more attributes.
Select all

Brand

SuperRod

Product Type

Tool Pouch

Sub Type

Tool Pouch

Lock Type

Zipper

Material

Nylon

Colour

Black

Width

0.5in

Length

12.5in

Height

7in

COO (Country of Origin):
MX
The SuperRod Canvas Zipper Tool Pouch measuring 12.5 x 7 x 0.7 inches, designed for convenient storage of pliers, wrenches, screwdrivers, nut drivers, and spare parts during jobsite work.

Weight 3 oz. for all-day portability

Strong brass zipper construction

Overall capacity suits multiple hand tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy