Klein Tools Polyester, 0 Pocket Bag
- RS Stock No.:
- 790-312
- Mfr. Part No.:
- 5425M
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
SGD432.01
(exc. GST)
SGD470.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD432.01 |
*price indicative
- RS Stock No.:
- 790-312
- Mfr. Part No.:
- 5425M
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Lock Type | Quick Release | |
| Product Type | Bag | |
| Number of Pockets | 0 | |
| Material | Polyester | |
| Padded Belt | No | |
| Maximum Waist Size | 44in | |
| Minimum Waist Size | 30in | |
| Width | 2in | |
| Length | 1.12m | |
| Height | 2in | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Lock Type Quick Release | ||
Product Type Bag | ||
Number of Pockets 0 | ||
Material Polyester | ||
Padded Belt No | ||
Maximum Waist Size 44in | ||
Minimum Waist Size 30in | ||
Width 2in | ||
Length 1.12m | ||
Height 2in | ||
- COO (Country of Origin):
- US
The SuperRod Tool Belt featuring a forged quick-release buckle designed for emergency situations where Rapid disengagement is critical, such as working over water or in grain elevators.
2-inch overall width and belt width
Weight of 1.5 pounds
Tan colour for professional appearance
Related links
- Technics Polyester, 0 Pocket Tool Hammer Loop
- CK Polyester, 0 Pocket Tool Belt Braces
- Klein Tools Canvas, 0 Pocket Tool Pouch
- Klein Tools 1680D Ballistic Weave, 0 Pocket Magnetic Stand
- Klein Tools Leather, 6 Pocket Tool Pouch & Holster
- Klein Tools Canvas, 1 Pocket Tool Bucket
- Klein Tools Nylon, 1 Pocket Tool Pouch
- Klein Tools Cordura, 3 Pocket Tool Pouch & Holster
