Subtotal (1 unit)*
SGD250.71
(exc. GST)
SGD273.27
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 20 unit(s) shipping from 01 July 2026
- Plus 30 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD250.71 |
*price indicative
- RS Stock No.:
- 665-623
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Load Capacity | 7kg | |
| Product Type | Tool Balancer | |
| Maximum Travel | 2m | |
| Weight | 1.7kg | |
| Locking Mechanism | Yes | |
| Standards/Approvals | ANSI-ESD S20.20:2021, ATEX-IECEx, RoHS, VDE | |
| Length | 330mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Load Capacity 7kg | ||
Product Type Tool Balancer | ||
Maximum Travel 2m | ||
Weight 1.7kg | ||
Locking Mechanism Yes | ||
Standards/Approvals ANSI-ESD S20.20:2021, ATEX-IECEx, RoHS, VDE | ||
Length 330mm | ||
- COO (Country of Origin):
- IN
RS PRO 7 kg Tool Balancer, 2 m Maximum Travel
The RS PRO Tool Balancer is designed to enhance productivity and safety in industrial environments by providing a reliable solution for managing tools. With a load capacity of 7 kg and a maximum travel distance of 2 metres, it ensures ease of use and reduces operator fatigue.
Features and Benefits
Steel Cable Material: Provides durability and strength for long-term use
Sheet Metal Housing: Offers robust protection and longevity
Locking Mechanism: Ensures secure tool positioning and prevents accidental drops
7 kg Load Capacity: Suitable for a wide range of tools, enhancing versatility
2 m Maximum Travel: Allows for extensive reach and flexibility in tool handling
Sheet Metal Housing: Offers robust protection and longevity
Locking Mechanism: Ensures secure tool positioning and prevents accidental drops
7 kg Load Capacity: Suitable for a wide range of tools, enhancing versatility
2 m Maximum Travel: Allows for extensive reach and flexibility in tool handling
Applications
Manufacturing
Assembly lines
Automotive workshops
Maintenance facilities
Assembly lines
Automotive workshops
Maintenance facilities
Additional Information
Standards: Complies with ANSI-ESD S20.20:2021, ATEX-IECEx, RoHS, and VDE standards, ensuring safety and regulatory compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
