RS PRO 3 kg Tool Balancer

N

Subtotal (1 unit)*

SGD121.00

(exc. GST)

SGD131.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 20 July 2026
  • Plus 10 unit(s) shipping from 21 July 2026
  • Plus 30 unit(s) shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD121.00

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
665-621
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tool Balancer

Load Capacity

3kg

Maximum Travel

3m

Weight

1.5kg

Locking Mechanism

Yes

Tension Adjustment

Yes

Standards/Approvals

IS:4454, ISO 14001:2004, ISO 9001:2008, OHSAS 18001:2007

Length

330mm

COO (Country of Origin):
IN

RS PRO 3 kg Tool Balancer, 3 m Maximum Travel


The RS PRO Tool Balancer is designed to enhance productivity and safety in industrial environments by providing a reliable solution for managing tools. With a load capacity of 3 kg and a maximum travel of 3 m, it ensures ease of use and reduces operator fatigue.

Features and Benefits


Steel Cable Material: Offers durability and long-lasting performance in demanding conditions
Sheet Metal Housing: Provides robust protection for internal components, ensuring longevity
3 kg Load Capacity: Suitable for a variety of tools, enhancing versatility
3 m Maximum Travel: Allows for extended reach and flexibility in tool handling
Locking Mechanism: Ensures tools are securely held in place, preventing accidental drops
Tension Adjustment: Customisable tension settings for optimal tool balance and control
1.5 kg Weight: Lightweight design for easy installation and handling

Applications


Manufacturing
Assembly lines
Automotive workshops
Maintenance facilities

Additional Information


Key Standards: Complies with IS:4454, ISO 14001:2004, ISO 9001:2008, OHSAS 18001:2007

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy