RS PRO Polyester Tool Bag with Shoulder Strap 430mm x 240mm x 250mm

  • RS Stock No. 788-7214
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS PRO 16” Hard Bottom Tool Bag with Zipper

Designed for the safe transportation of sensitive electronic equipment, tools and components, this heavy duty RS PRO tool bag is both comfortable and practical. As well an ergonomic rubber carry handle, a padded adjustable shoulder strap is included for ease of carrying.

Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.
Protection
The bag is constructed with tear-resistant padded polyester, with a durable welded waterproof plastic base. This ensures that your cargo is adequately protected against the elements and casual impacts.
Removable Hard Bottom
The hard bottom also allows the bag to remain upright on a flat surface, reducing the chance of the bag toppling and damaging any equipment or devices inside. Because the bag remains upright, this allows easier access to the main compartment and pockets. Should storage space become an issue, the hard bottom can be removed at any time.
Storage
This 16” tool bag has a variety of multipurpose pockets, both on the inside and outside of the case. This means it is ideal for carrying smaller, individual tools alongside larger and bulkier equipment. The zipper opening allows quick and easy access to the main compartment.

Features and Benefits:

Constructed from tough, waterproof Polyester
Top opens with zipper
Complete with padded shoulder strap - provides comfort when carrying heavy tools
Removable base board
Separate multiple pockets

Typical Application
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQ's
Is this tool bag waterproof?
This tool bag is made from high-quality Polyester, Polypropylene so it’s water-resistant. The base is completely waterproof.

Are zippers lockable?
Yes, the zippers are lockable with use of a padlock (not supplied)

Are there wheels on this bag?
No, this bag comes with no wheels

Note
No Tools are supplied with this bag.

Specifications
Attribute Value
Bag Type Tool Bag
Material Polyester
Length 430mm
Width 240mm
Height 250mm
Shoulder Strap Yes
Lock Type Zipper
27 In stock for delivery within 1 working days
Price Each
SGD 48.64
(exc. GST)
SGD 52.04
(inc. GST)
units
Per unit
1 +
SGD48.64
Related Products
C.K Magma combines optimal functionality with creative style ...
Description:
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to ...
The 250mm/10" IRWIN® PRO Electrician's Tote is constructed ...
Description:
The 250mm/10" IRWIN® PRO Electrician's Tote is constructed to last with premium-grade 1680 denier material in a heavy-duty construction and integrated moulded feet. It provides ample tool storage with 12 exterior pockets, 5 exterior slots, 20 interior pockets and slots ...
Built to survive the rigours of every day ...
Description:
Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility ...
A range of Racksacks from CK that allows ...
Description:
A range of Racksacks from CK that allows all trade professionals to carry everything they need. From light tools, to documents, and even your phone or laptop.The MA2631 Racksack has a mobile phone holder, an internal and external document pockets. ...