Vinda Professional 64 rolls of 200 Sheets Toilet Paper Dispenser, 3 Plies
- RS Stock No.:
- 784-462
- Mfr. Part No.:
- VC4670A
- Manufacturer:
- Vinda Professional
Subtotal (1 box of 64 units)*
SGD48.25
(exc. GST)
SGD52.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD48.25 | SGD0.754 |
*price indicative
- RS Stock No.:
- 784-462
- Mfr. Part No.:
- VC4670A
- Manufacturer:
- Vinda Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vinda Professional | |
| Product Type | Toilet Paper Dispenser | |
| Roll Size | Small | |
| Number of Sheets | 200 | |
| Number of Rolls | 64 | |
| Series | Family Care | |
| Number of Plies | 3 | |
| Select all | ||
|---|---|---|
Brand Vinda Professional | ||
Product Type Toilet Paper Dispenser | ||
Roll Size Small | ||
Number of Sheets 200 | ||
Number of Rolls 64 | ||
Series Family Care | ||
Number of Plies 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Vinda Professional 64 rolls of 250 Sheets Toilet Paper Dispenser, 3 Plies
- Vinda Professional 12 rolls of Tissue, 3 Plies
- The Cheeky Panda Ltd 24 rolls of 200 Sheets Toilet Roll, 3 Plies
- The Cheeky Panda Ltd 48 rolls of 200 Sheets Toilet Roll, 3 Plies
- The Cheeky Panda Ltd 9 rolls of 200 Sheets Toilet Roll, 3 Plies
- Vinda Professional 6 rolls of 850 Sheets Roll Towel, 1 Plies
- Vinda Professional 60 rolls of 235 Sheets Tissue, 2
- The Cheeky Panda Ltd 36 rolls of 160 Sheets Toilet Roll, 3 Plies
