Vinda Professional 60 rolls of 235 Sheets Tissue, 2
- RS Stock No.:
- 784-459
- Mfr. Part No.:
- VC4671A
- Manufacturer:
- Vinda Professional
N
Subtotal (1 box of 60 units)*
SGD32.90
(exc. GST)
SGD35.86
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD32.90 | SGD0.548 |
*price indicative
- RS Stock No.:
- 784-459
- Mfr. Part No.:
- VC4671A
- Manufacturer:
- Vinda Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vinda Professional | |
| Product Type | Tissue | |
| Number of Sheets | 235 | |
| Number of Rolls | 60 | |
| Base Weight | 0.085kg | |
| Series | AFH | |
| Number of Plies | 2 | |
| Select all | ||
|---|---|---|
Brand Vinda Professional | ||
Product Type Tissue | ||
Number of Sheets 235 | ||
Number of Rolls 60 | ||
Base Weight 0.085kg | ||
Series AFH | ||
Number of Plies 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
