Vinda Professional 16 rolls of Tissue, 2 Plies
- RS Stock No.:
- 784-453
- Mfr. Part No.:
- VSC4078
- Manufacturer:
- Vinda Professional
Subtotal (1 box of 4 units)*
SGD74.23
(exc. GST)
SGD80.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD74.23 | SGD18.558 |
*price indicative
- RS Stock No.:
- 784-453
- Mfr. Part No.:
- VSC4078
- Manufacturer:
- Vinda Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vinda Professional | |
| Product Type | Tissue | |
| Roll Length | 300m | |
| Roll Size | Jumbo | |
| Number of Rolls | 16 | |
| Base Weight | 14.5g/m² | |
| Series | AFH | |
| Number of Plies | 2 | |
| Select all | ||
|---|---|---|
Brand Vinda Professional | ||
Product Type Tissue | ||
Roll Length 300m | ||
Roll Size Jumbo | ||
Number of Rolls 16 | ||
Base Weight 14.5g/m² | ||
Series AFH | ||
Number of Plies 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Vinda Professional 16 rolls of Tissue, 2 Plies
- Vinda Professional 12 rolls of Tissue, 3 Plies
- Vinda Professional 360 rolls of Tissue, 3
- Vinda Professional 60 rolls of 235 Sheets Tissue, 2
- Vinda Professional 64 rolls of 250 Sheets Toilet Paper Dispenser, 3 Plies
- Vinda Professional 64 rolls of 200 Sheets Toilet Paper Dispenser, 3 Plies
- Vinda Professional 6 rolls of 850 Sheets Roll Towel, 1 Plies
- RS PRO 250 Sheets Toilet Tissue, 2 Plies
