NKK Switches, Toggle Switch Hex Nut, Hex Mounting Nut

  • RS Stock No. 125-3541
  • Mfr. Part No. AT527M
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Toggle Switch Hex Nuts

A range of NKK hardware options and accessories to suit NKK Toggle Switches

Toggle Switch Accessories

Specifications
Attribute Value
Accessory Type Hex Mounting Nut
For Use With M Series Toggle Switches, P Series Toggle Switches, S Series Toggle Switches, SB Series Toggle Switches, SCB Series Toggle Switches, SK Series Toggle Switches, TL Series Toggle Switches
20 In stock for delivery within 3 working days
Price Each (In a Bag of 10)
SGD 0.603
(exc. GST)
SGD 0.645
(inc. GST)
units
Per unit
Per Bag*
10 - 40
SGD0.603
SGD6.03
50 - 190
SGD0.582
SGD5.82
200 - 990
SGD0.561
SGD5.61
1000 +
SGD0.526
SGD5.26
*price indicative
Related Products
TE Connectivity MPA series of miniature Push Button ...
Description:
TE Connectivity MPA series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and solder terminals.These panel mount switches have a contact resistance of less than 10mΩ ...
The TG series toggle switch guards are offered ...
Description:
The TG series toggle switch guards are offered for 2 and 3 position switches with 15/32-32 threaded bushing and slotted or flat keyways.All models feature spring loaded covers that lock in either the open or closed positions. In the open ...
The 3900 Series of toggle switches offer a ...
Description:
The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.Nickel plated brass levers, with nickel plated nut and ...
Apem 5000 series of short lever toggle switches ...
Description:
Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are gold plated, offering unrivaled connectivity and arcing resistance. Thanks to an IP67 rating, the ...