- RS Stock No.:
- 782-1817
- Mfr. Part No.:
- CB-1002B-70
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-1817
- Mfr. Part No.:
- CB-1002B-70
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
CB Series - Time Delay Relay
CMOS IC time delay relay
Knob adjustable type
Dial scale
2% repeatability
On delay operate funktion
10 A output relay
White plastic case
Dial scale
2% repeatability
On delay operate funktion
10 A output relay
White plastic case
Specifications
Attribute | Value |
---|---|
Mounting Type | Plug In |
Time Range | 0.1 → 5s |
Number of Contacts | 8 |
Number of Timer Functions | Multi Function |
Maximum Voltage | 30 V dc, 277V ac |
Switch Configuration | DPDT |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |