ON Semiconductor LM555CN, Timer, 4.5 → 16 V, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

555 Timer, Fairchild Semiconductor

Fairchild Semiconductor offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timers/Timing Generators

Specifications
Attribute Value
Mounting Type Through Hole
Timer Type Reset
Package Type PDIP
Number of Internal Timers 1
Pin Count 8
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 16 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Maximum Low Level Output Current 50mA
Maximum High Level Output Current 200mA
Dimensions 10.15 x 6.35 x 3.15mm
Width 6.35mm
Height 3.15mm
Length 10.15mm
Temporarily out of stock - back order for despatch 23/06/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 50)
SGD 0.824
(exc. GST)
SGD 0.882
(inc. GST)
units
Per unit
Per Tube*
50 - 50
SGD0.824
SGD41.20
100 - 200
SGD0.598
SGD29.90
250 - 450
SGD0.589
SGD29.45
500 +
SGD0.581
SGD29.05
*price indicative