3-Volt 5-Tap Economy Timing Element

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

All-silicon timing circuitFive taps Equally spacedDelays are stable and preciseBoth leading- and trailing-edge accuracy3.3V version of the DS1100Low-power CMOSTTL-/CMOS-compatibleVapor-Phase and IR solderableFast-turn prototypesDelays specified over both commercial and Industrial

Specifications
Attribute Value
Mounting Type Surface Mount
Timer Type Precision
Package Type SOIC
Number of Internal Timers 1
Pin Count 8
Maximum Input Frequency 1MHz
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Low Level Output Current 8 (Minimum)mA
Maximum High Level Output Current -1mA
Propagation Delay Test Condition 10pF
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Width 4mm
500 In stock for delivery within 3 working days
Price Each (In a Tube of 100)
SGD 7.615
(exc. GST)
SGD 8.148
(inc. GST)
units
Per unit
Per Tube*
100 - 400
SGD7.615
SGD761.50
500 +
SGD7.566
SGD756.60
*price indicative