Maxim Integrated DS1023S-200+, Timer Circuit 10MHz, 16-Pin SOIC
Temporarily out of stock - back order for despatch 30/06/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 190-4879
- Mfr. Part No.:
- DS1023S-200+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tube* |
46 - 46 | SGD22.176 | SGD1,020.096 |
92 - 92 | SGD19.871 | SGD914.066 |
138 + | SGD19.525 | SGD898.15 |
*price indicative |
Attribute | Value |
Mounting Type | Surface Mount |
Timer Type | Programmable |
Package Type | SOIC |
Number of Internal Timers | 1 |
Pin Count | 16 |
Maximum Input Frequency | 10MHz |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Maximum Low Level Output Current | 8 (Minimum)mA |
Maximum High Level Output Current | -1mA |
Length | 10.5mm |
Width | 7.6mm |
Height | 2.35mm |
Dimensions | 10.5 x 7.6 x 2.35mm |