Maxim Integrated ICM7555IPA+, Timer Circuit, 8-Pin PDIP
This image is representative of the product range
Temporarily out of stock - back order for despatch 17/03/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 189-7189
- Mfr. Part No.:
- ICM7555IPA+
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- PH
units | Per unit | Per Tube* |
50 + | SGD4.37 | SGD218.50 |
*price indicative |
555 Timer, Maxim Integrated
Note
Attribute | Value |
Mounting Type | Through Hole |
Timer Type | Standard |
Package Type | PDIP |
Number of Internal Timers | 1 |
Pin Count | 8 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +85 °C |
Maximum Low Level Output Current | 3.2mA |
Maximum High Level Output Current | 2mA |
Dimensions | 9.525 x 15 x 3.302mm |
Width | 15mm |
Height | 3.302mm |
Length | 9.525mm |